+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1720D/B6

File-set; needle; Number of files: 6; 160mm


Manufacturer: BETA

Manufacturer part number:
1720D/B6
TME Symbol:
1720D/B6

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
needle
File cross-section shape
flat, half circle, knife style, round, square, triangle
Number of files
6
Overall length
160mm
Gross weight81 g
EAN code8014230548104
See other products in this category: Files, Scrapers BETA,
*
1720D/B6
0 in TME stock
Net price for quantities from 1 set - 232.29 USDGross price for quantities from 1 set - 232.29 USD
Net price for quantities from 3 set - 225.65 USDGross price for quantities from 3 set - 225.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.