+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.0233

LED; in housing; 2.8mm; No.of diodes: 1; red; 2mA; 60°; 1.2÷4mcd

Manufacturer: MENTOR

Manufacturer part number:
1801.0233
TME Symbol:
1801.0233

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
1.2...4mcd
Wavelength
625nm
Dimensions
13.25x5x10mm
Gross weight0.567 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.0233
51 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs