+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2131

LED; in housing; 3mm; No.of diodes: 2; green/yellow; 20mA

Manufacturer: MENTOR

Manufacturer part number:
1801.2131
TME Symbol:
1801.2131

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, yellow
Wavelength
568nm, 588nm
Luminosity of green colour
10...20mcd
Luminosity of yellow colour
10...20mcd
Gross weight0.64 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2131
198 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.75 EURGross price for quantities from 250 pcs - 0.75 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 1000 pcs - 0.71 EURGross price for quantities from 1000 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcsCardboard = 1 000 pcs