+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2732

LED; in housing; red/yellow; 20mA; Lens: red,diffused,yellow; 60°


Manufacturer: MENTOR

Manufacturer part number:
1801.2732
TME Symbol:
1801.2732

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red, yellow
Viewing angle
60°
Wavelength
588nm, 625nm
Luminosity of red colour
15...30mcd
Luminosity of yellow colour
10...20mcd
Dimensions
13.25x5x10mm
Gross weight0.64 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2732
7 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 5 pcs - 1.16 EURGross price for quantities from 5 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.96 EURGross price for quantities from 250 pcs - 0.96 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 0.94 EUR
Net price for quantities from 1000 pcs - 0.90 EURGross price for quantities from 1000 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.