+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.2832

LED; in housing; 2.8mm; No.of diodes: 2; red/green; 20mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
1801.2832
TME Symbol:
1801.2832

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red
Viewing angle
60°
Wavelength
568nm, 625nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
15...30mcd
Dimensions
13.25x5x10mm
Gross weight0.64 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.2832
179 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.76 EURGross price for quantities from 250 pcs - 0.76 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 1000 pcs - 0.71 EURGross price for quantities from 1000 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs