+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.4473

LED; in housing; 2.8mm; No.of diodes: 8; yellow; 20mA; 60°; 10÷20mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
1801.4473
TME Symbol:
1801.4473

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
8
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.4473
0 in TME stock
Net price for quantities from 1 pcs - 4.27 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 10 pcs - 3.86 EURGross price for quantities from 10 pcs - 3.86 EUR
Net price for quantities from 50 pcs - 3.64 EURGross price for quantities from 50 pcs - 3.64 EUR
Net price for quantities from 100 pcs - 3.42 EURGross price for quantities from 100 pcs - 3.42 EUR
Net price for quantities from 200 pcs - 3.23 EURGross price for quantities from 200 pcs - 3.23 EUR
Net price for quantities from 400 pcs - 3.05 EURGross price for quantities from 400 pcs - 3.05 EUR
Net price for quantities from 1000 pcs - 2.96 EURGross price for quantities from 1000 pcs - 2.96 EUR
No. of pieces (Multiplicity: 1)