+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8233

LED; in housing; 3mm; No.of diodes: 2; red/green; 2mA; 60°

Manufacturer: MENTOR

Manufacturer part number:
1801.8233
TME Symbol:
1801.8233

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green, red
Viewing angle
60°
Wavelength
568nm, 625nm
Luminosity of green colour
1...5mcd
Luminosity of red colour
1.2...4mcd
Gross weight0.65 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8233
363 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcs