+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8473

LED; in housing; 2.8mm; No.of diodes: 16; yellow; 20mA; 60°

NEW

Manufacturer: MENTOR

Manufacturer part number:
1801.8473
TME Symbol:
1801.8473

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
16
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8473
0 in TME stock
Net price for quantities from 1 pcs - 8.57 EURGross price for quantities from 1 pcs - 8.57 EUR
Net price for quantities from 10 pcs - 7.71 EURGross price for quantities from 10 pcs - 7.71 EUR
Net price for quantities from 50 pcs - 7.28 EURGross price for quantities from 50 pcs - 7.28 EUR
Net price for quantities from 100 pcs - 6.87 EURGross price for quantities from 100 pcs - 6.87 EUR
Net price for quantities from 200 pcs - 6.47 EURGross price for quantities from 200 pcs - 6.47 EUR
Net price for quantities from 400 pcs - 6.14 EURGross price for quantities from 400 pcs - 6.14 EUR
Net price for quantities from 1000 pcs - 5.91 EURGross price for quantities from 1000 pcs - 5.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.