+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8833

LED; in housing; 3mm; No.of diodes: 2; green; 2mA; 60°; 1÷5mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.8833
TME Symbol:
1801.8833

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
1...5mcd
Wavelength
568nm
Gross weight0.63 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8833
850 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 5 pcs - 1.11 EURGross price for quantities from 5 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 0.94 EUR
Net price for quantities from 250 pcs - 0.92 EURGross price for quantities from 250 pcs - 0.92 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 0.90 EUR
Net price for quantities from 1000 pcs - 0.87 EURGross price for quantities from 1000 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcs