+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.8835

LED; in housing; 3.9mm; No.of diodes: 2; green; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1801.8835
TME Symbol:
1801.8835

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3.9mm
Number of diodes
2
LED colour
green
Mounting
THT
Front
recessed
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
14.1x5x10mm
Gross weight0.702 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1801.8835
30 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs