+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802.7732

LED; in housing; No.of diodes: 2; yellow; 20mA; 100°; 25÷50mcd

Manufacturer: MENTOR

Manufacturer part number:
1802.7732
TME Symbol:
1802.7732

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
100°
Luminosity
25...50mcd
Wavelength
589nm
Dimensions
17.1x5.08x5.08mm
Gross weight0.493 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1802.7732
38 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs