+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1802.8832

LED; in housing; No.of diodes: 2; yellow green; 20mA; 60°; λd: 573nm

Manufacturer: MENTOR

Manufacturer part number:
1802.8832
TME Symbol:
1802.8832

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
6.3...12.5mcd
Wavelength
573nm
Dimensions
17.1x5.08x5.08mm
Gross weight0.491 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1802.8832
11 in TME stock
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 5 pcs - 2.13 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 25 pcs - 1.86 EURGross price for quantities from 25 pcs - 1.86 EUR
Net price for quantities from 100 pcs - 1.80 EURGross price for quantities from 100 pcs - 1.80 EUR
Net price for quantities from 250 pcs - 1.76 EURGross price for quantities from 250 pcs - 1.76 EUR
Net price for quantities from 500 pcs - 1.73 EURGross price for quantities from 500 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs