+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1803.7732

LED; in housing; No.of diodes: 2; yellow; 20mA; 100°; 589nm


Manufacturer: MENTOR

Manufacturer part number:
1803.7732
TME Symbol:
1803.7732

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
100°
Wavelength
589nm
Luminosity of yellow colour
25...50mcd
Gross weight0.47 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1803.7732
40 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts