+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1804030-1

Tool: for removal; terminals; Universal MATE-N-LOK; L: 121mm


Manufacturer: TE Connectivity

Manufacturer part number:
1804030-1
TME Symbol:
1804030-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Universal MATE-N-LOK
Length
121mm
Sleeve external diameter
2.74mm
Gross weight46.52 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1804030-1
34 in TME stock
Net price for quantities from 1 pcs - 50.00 EURGross price for quantities from 1 pcs - 50.00 EUR
Net price for quantities from 3 pcs - 46.91 EURGross price for quantities from 3 pcs - 46.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.