+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808.7031

LED; in housing; 2.8mm; No.of diodes: 1; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1808.7031
TME Symbol:
1808.7031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Dimensions
13.5x4.95x10mm
Gross weight0.478 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.7031
598 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs