+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1808.8035

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; 40°; 10÷20mcd

Manufacturer: MENTOR

Manufacturer part number:
1808.8035
TME Symbol:
1808.8035

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Gross weight0.51 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1808.8035
0 in TME stock
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 1.26 EURGross price for quantities from 5 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 1.02 EURGross price for quantities from 250 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 1.01 EURGross price for quantities from 500 pcs - 1.01 EUR
Net price for quantities from 1000 pcs - 0.98 EURGross price for quantities from 1000 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcsCardboard = 1 000 pcs