+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1882.2782

LED; in housing; 3mm; No.of diodes: 3; red/green/yellow; 20mA


Manufacturer: MENTOR

Manufacturer part number:
1882.2782
TME Symbol:
1882.2782

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
red/green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Wavelength
568nm, 588nm, 625nm
Luminosity of green colour
10...20mcd
Luminosity of red colour
15...30mcd
Luminosity of yellow colour
10...20mcd
Gross weight0.872 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1882.2782
41 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.62 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.42 EUR
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.35 EUR
Net price for quantities from 500 pcs - 1.32 EURGross price for quantities from 500 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs