+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1882.8881

LED; in housing; 2.8mm; No.of diodes: 3; green; 20mA; 40°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
1882.8881
TME Symbol:
1882.8881

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
3
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
10...20mcd
Wavelength
568nm
Dimensions
16x4.95x12mm
Gross weight0.825 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1882.8881
300 in TME stock
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 100 pcs - 1.36 EURGross price for quantities from 100 pcs - 1.36 EUR
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.35 EUR
Net price for quantities from 500 pcs - 1.32 EURGross price for quantities from 500 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs