+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1901611-2

Tool: for crimping; PIDG; terminals; 20AWG; manual


Manufacturer: TE Connectivity

Manufacturer part number:
1901611-2
TME Symbol:
1901611-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PIDG
Crimp tool application
terminals
Wire size
20AWG
Version
manual
Gross weight420 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1901611-2
0 in TME stock
Net price for quantities from 1 pcs - 2 087.94 GBPGross price for quantities from 1 pcs - 2 087.94 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.