+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1905.8720

LED; in housing; 1.8mm; No.of diodes: 3; red/green/yellow; 20mA

Manufacturer: MENTOR

Manufacturer part number:
1905.8720
TME Symbol:
1905.8720

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
red/green/yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green, red, yellow
Viewing angle
70°
Wavelength
568nm, 588nm, 660nm
Luminosity of green colour
5...17mcd
Luminosity of red colour
1...5mcd
Luminosity of yellow colour
5...17mcd
Dimensions
14.4x5.05x10.1mm
Gross weight0.709 g
Certificates
See other products in this category: LED PCB indicators MENTOR
*
1905.8720
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs