+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1190A

Diode: rectifying; 600V; 40A; DO203AB,DO5; screw type; 1.19V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1190A
TME Symbol:
1N1190A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
40A
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.19V
Max. load current
40A
Max. forward impulse current
0.8kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1190A
0 in TME stock
Net price for quantities from 100 pcs - 64.59 USDGross price for quantities from 100 pcs - 64.59 USD
No. of pieces (Multiplicity: 1)