+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1198

Diode: rectifying; 600V; 40A; DO203AB,DO5; 1.19V; Ifsm: 800A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1198
TME Symbol:
1N1198

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
40A
Case
DO5, DO203AB
Max. forward voltage
1.19V
Max. forward impulse current
0.8kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1198
0 in TME stock
Net price for quantities from 100 pcs - 49.66 GBPGross price for quantities from 100 pcs - 49.66 GBP
No. of pieces (Multiplicity: 1)