+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1341A

Diode: rectifying; DO203AA,DO4; 1.3V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1341A
TME Symbol:
1N1341A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
1.3V
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1341A
0 in TME stock
Net price for quantities from 100 pcs - 34.31 EURGross price for quantities from 100 pcs - 34.31 EUR
No. of pieces (Multiplicity: 1)