+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

1N2240

Diode: rectifying; DO203AA,DO4; screw type; 1.3V; 10uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2240
TME Symbol:
1N2240

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.3V
Leakage current
10µA
Gross weight5.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N2240
0 in TME stock
Net price for quantities from 100 pcs - 38.28 USDGross price for quantities from 100 pcs - 38.28 USD
No. of pieces (Multiplicity: 1)