+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3295AR

Diode: rectifying; 1kV; 100A; DO205AA,DO8; screw type; 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3295AR
TME Symbol:
1N3295AR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
100A
Case
DO8, DO205AA
Mounting
screw type
Max. forward voltage
1.1V
Max. forward impulse current
2.3kA
Leakage current
50µA
Gross weight28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N3295AR
0 in TME stock
Net price for quantities from 100 pcs - 76.69 EURGross price for quantities from 100 pcs - 76.69 EUR
No. of pieces (Multiplicity: 1)