+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3492R

Diode: rectifying; 100V; 35A; Ifsm: 400A; Ufmax: 1.1V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3492R
TME Symbol:
1N3492R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
35A
Max. forward impulse current
0.4kA
Max. forward voltage
1.1V
Leakage current
10µA
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3492R
0 in TME stock
Net price for quantities from 100 pcs - 56.96 USDGross price for quantities from 100 pcs - 56.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.