+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3595-1

Diode: switching; THT; 150V; 200mA; Ifsm: 500mA; DO35; Ufmax: 1V; 3us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3595-1
TME Symbol:
1N3595-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
150V
Load current
0.2A
Max. forward impulse current
0.5A
Case
DO35
Max. forward voltage
1V
Max. load current
0.2A
Reverse recovery time
3µs
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3595-1
0 in TME stock
Net price for quantities from 325 pcs - 2.18 EURGross price for quantities from 325 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 325.
Multiplicity: 1.