+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3612

Diode: rectifying; THT; 1.1V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3612
TME Symbol:
1N3612

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.1V
Leakage current
1µA
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3612
0 in TME stock
Net price for quantities from 150 pcs - 4.76 EURGross price for quantities from 150 pcs - 4.76 EUR
No. of pieces (Multiplicity: 1)