+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3646

Diode: rectifying; THT; 1.75kV; 250mA; Ifsm: 14A; Ufmax: 5V; Ir: 100uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3646
TME Symbol:
1N3646

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.75kV
Load current
0.25A
Max. forward impulse current
14A
Max. forward voltage
5V
Leakage current
0.1mA
Gross weight0.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3646
0 in TME stock
Net price for quantities from 100 pcs - 27.66 USDGross price for quantities from 100 pcs - 27.66 USD
No. of pieces (Multiplicity: 1)