+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3662

Diode: rectifying; 1.1V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3662
TME Symbol:
1N3662

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. forward voltage
1.1V
Leakage current
10µA
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N3662
0 in TME stock
Net price for quantities from 100 pcs - 31.15 EURGross price for quantities from 100 pcs - 31.15 EUR
No. of pieces (Multiplicity: 1)