+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4459

Diode: rectifying; DO203AA,DO4; 1.5V; 50uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4459
TME Symbol:
1N4459

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
1.5V
Leakage current
50µA
Gross weight6.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N4459
0 in TME stock
Net price for quantities from 100 pcs - 35.01 USDGross price for quantities from 100 pcs - 35.01 USD
No. of pieces (Multiplicity: 1)