+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4532

Diode: switching; THT; DO34; 1V; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4532
TME Symbol:
1N4532

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO34
Max. forward voltage
1V
Reverse recovery time
30ns
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4532
0 in TME stock
Net price for quantities from 407 pcs - 1.75 EURGross price for quantities from 407 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)