+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4532/TR

Diode: switching; THT; 50V; 10mA; Ifsm: 2A; DO34; reel,tape; Ufmax: 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4532/TR
TME Symbol:
1N4532/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
10mA
Max. forward impulse current
2A
Case
DO34
Kind of package
reel, tape
Max. forward voltage
1V
Reverse recovery time
30ns
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4532/TR
0 in TME stock
Net price for quantities from 376 pcs - 1.88 EURGross price for quantities from 376 pcs - 1.88 EUR
No. of pieces (Multiplicity: 1)