+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4607

Diode: switching; THT; 70V; 250mA; Ifsm: 4A; DO35; Ufmax: 1.1V; 10ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N4607
TME Symbol:
1N4607

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
70V
Load current
0.25A
Max. forward impulse current
4A
Case
DO35
Max. forward voltage
1.1V
Max. load current
0.25A
Reverse recovery time
10ns
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N4607
0 in TME stock
Net price for quantities from 388 pcs - 2.13 USDGross price for quantities from 388 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 388.
Multiplicity: 1.