+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N483B

Diode: switching; THT; 70V; 100mA; Ifsm: 2A; DO35; Ufmax: 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N483B
TME Symbol:
1N483B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
70V
Load current
0.1A
Semiconductor structure
single diode
Max. forward impulse current
2A
Case
DO35
Max. forward voltage
1V
Max. load current
100mA
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N483B
0 in TME stock
Net price for quantities from 150 pcs - 4.73 EURGross price for quantities from 150 pcs - 4.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.