+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5188US

Diode: rectifying; SMD; 400V; 250ns; Ufmax: 1.5V; Ifsm: 80A; Ir: 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5188US
TME Symbol:
1N5188US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Reverse recovery time
250ns
Max. forward voltage
1.5V
Max. forward impulse current
80A
Leakage current
2µA
Gross weight0.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5188US
0 in TME stock
Net price for quantities from 103 pcs - 6.88 EURGross price for quantities from 103 pcs - 6.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 103.
Multiplicity: 1.