+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5417E3

Diode: rectifying; THT; 200V; 9A; Ifsm: 80A; Ufmax: 1.5V; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5417E3
TME Symbol:
1N5417E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
9A
Max. forward impulse current
80A
Max. forward voltage
1.5V
Reverse recovery time
150ns
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5417E3
0 in TME stock
Net price for quantities from 188 pcs - 3.77 EURGross price for quantities from 188 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)