+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5612

Diode: TVS; 1.5kW; 54V; 19A; unidirectional; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5612
TME Symbol:
1N5612

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
49V
Breakdown voltage
54V
Max. forward impulse current
19A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
5µA
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5612
0 in TME stock
Net price for quantities from 100 pcs - 72.19 USDGross price for quantities from 100 pcs - 72.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.