+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5662

Diode: TVS; 1.5kW; 144V; unidirectional; DO13; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5662
TME Symbol:
1N5662

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
130V
Breakdown voltage
144V
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N5662
0 in TME stock
Net price for quantities from 100 pcs - 13.55 EURGross price for quantities from 100 pcs - 13.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.