+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5802US/TR

Diode: rectifying; SMD; 50V; 2.5A; 25ns; MELF; Ufmax: 875mV; Ifsm: 35A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5802US/TR
TME Symbol:
1N5802US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2.5A
Reverse recovery time
25ns
Capacitance
25pF
Case
MELF
Max. forward voltage
0.875V
Max. forward impulse current
35A
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N5802US/TR
0 in TME stock
Net price for quantities from 100 pcs - 7.42 EURGross price for quantities from 100 pcs - 7.42 EUR
No. of pieces (Multiplicity: 1)