+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5803E3/TR

Diode: rectifying; THT; reel,tape; 875mV; 1uA; 25ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5803E3/TR
TME Symbol:
1N5803E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Kind of package
reel, tape
Max. forward voltage
0.875V
Leakage current
1µA
Reverse recovery time
25ns
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N5803E3/TR
0 in TME stock
Net price for quantities from 152 pcs - 4.63 EURGross price for quantities from 152 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 152.
Multiplicity: 1.