+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5806

Diode: rectifying; THT; 150V; 2.5A; Ifsm: 35A; tape; Ufmax: 0.975V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5806
TME Symbol:
1N5806

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
2.5A
Semiconductor structure
single diode
Max. forward impulse current
35A
Kind of package
tape
Max. forward voltage
0.975V
Reverse recovery time
25ns
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
1N5806
Product withdrawn from the offer
Use the specification table below to search for similar products