+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5817/TR

Diode: Schottky rectifying; THT; DO41; 450mV; 1mA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5817/TR
TME Symbol:
1N5817/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Case
DO41
Max. forward voltage
0.45V
Leakage current
1mA
Kind of package
reel, tape
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5817/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 154.
Multiplicity: 1.
Net price for quantities from 154 pcs - 4.59 EURGross price for quantities from 154 pcs - 4.59 EUR