+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5817E3

Diode: Schottky rectifying; THT; 20V; 1A; DO41; Ufmax: 450mV; Ir: 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5817E3
TME Symbol:
1N5817E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.45V
Max. load current
1A
Max. forward impulse current
50A
Leakage current
1mA
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5817E3
0 in TME stock
Net price for quantities from 200 pcs - 4.60 EURGross price for quantities from 200 pcs - 4.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.