+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5908

Diode: TVS; 1.5kW; 6V; 200A; unidirectional; DO201; Ammo Pack

Manufacturer: STMicroelectronics

Manufacturer part number:
1N5908
TME Symbol:
1N5908

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
200A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
5µA
Kind of package
Ammo Pack
Gross weight0.948 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
1N5908
342 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.53 GBP
Net price for quantities from 10 pcs - 0.49 GBPGross price for quantities from 10 pcs - 0.49 GBP
Net price for quantities from 50 pcs - 0.41 GBPGross price for quantities from 50 pcs - 0.41 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.37 GBP
Net price for quantities from 250 pcs - 0.32 GBPGross price for quantities from 250 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.29 GBPGross price for quantities from 500 pcs - 0.29 GBP
Net price for quantities from 600 pcs - 0.29 GBPGross price for quantities from 600 pcs - 0.29 GBP
Net price for quantities from 1200 pcs - 0.27 GBPGross price for quantities from 1200 pcs - 0.27 GBP
Net price for quantities from 3000 pcs - 0.26 GBPGross price for quantities from 3000 pcs - 0.26 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 600 pcs