+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 50V | |
Load current | 18.8A | |
Max. forward impulse current | 75A | |
Kind of package | reel, tape | |
Max. forward voltage | 1.76V | |
Leakage current | 5µA | |
Reverse recovery time | 30ns |