+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky switching | |
Mounting | THT | |
Max. off-state voltage | 60V | |
Load current | 15mA | |
Semiconductor structure | single diode | |
Case | DO35 | |
Max. forward voltage | 1V | |
Max. forward impulse current | 50mA | |
Kind of package | reel, tape |