+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6357/TR

Diode: TVS; 1.5kW; 9.4V; DO13; Ch: 1; reel,tape; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6357/TR
TME Symbol:
1N6357/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
8V
Breakdown voltage
9.4V
Case
DO13
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Gross weight0.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N6357/TR
0 in TME stock
Net price for quantities from 100 pcs - 14.80 EURGross price for quantities from 100 pcs - 14.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.