+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6620/TR

Diode: rectifying; THT; 200V; 2A; Ifsm: 20A; reel,tape; Ufmax: 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6620/TR
TME Symbol:
1N6620/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Capacitance
10pF
Max. forward impulse current
20A
Kind of package
reel, tape
Max. forward voltage
1.4V
Leakage current
0.5µA
Reverse recovery time
30ns
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6620/TR
0 in TME stock
Net price for quantities from 117 pcs - 6.03 EURGross price for quantities from 117 pcs - 6.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 117.
Multiplicity: 1.