+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6622

Diode: rectifying; THT; 600V; 1.2A; Ifsm: 20A; tape; Ufmax: 1.6V; 45ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6622
TME Symbol:
1N6622

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1.2A
Semiconductor structure
single diode
Max. forward impulse current
20A
Kind of package
tape
Max. forward voltage
1.6V
Max. load current
2A
Reverse recovery time
45ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6622
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 9.92 EURGross price for quantities from 100 pcs - 9.92 EUR